



ER3JB-TP | |
|---|---|
DigiKey Part Number | ER3JB-TPMSTR-ND - Tape & Reel (TR) ER3JB-TPMSCT-ND - Cut Tape (CT) ER3JB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3JB-TP |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,14720 € | 14,72 € |
| 500 | 0,10996 € | 54,98 € |
| 1.000 | 0,09793 € | 97,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09798 € | 293,94 € |
| 6.000 | 0,09402 € | 564,12 € |
| 9.000 | 0,05477 € | 492,93 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |





