Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ES2LG R5G | |
|---|---|
DigiKey Part Number | ES2LGR5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2LG R5G |
Description | DIODE STANDARD 400V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB204-G | Comchip Technology | 0 | 641-1166-2-ND | 0,08807 € | Similar |
| CGRB304-G | Comchip Technology | 10.220 | 641-1169-1-ND | 0,59000 € | Similar |
| CSFB204-G | Comchip Technology | 0 | 641-1181-1-ND | 0,38000 € | Similar |
| ES2G-13-F | Diodes Incorporated | 17.417 | ES2G-FDICT-ND | 0,65000 € | Similar |
| MURS140-13-F | Diodes Incorporated | 14.592 | MURS140-FDICT-ND | 0,61000 € | Similar |




