
BZW04-15 | |
---|---|
DigiKey Part Number | 1801-BZW04-15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-15 |
Description | TVS DIODE 15.3VWM 25.2V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,09029 € | 451,45 € |
10.000 | 0,08340 € | 834,00 € |
15.000 | 0,07987 € | 1.198,05 € |
25.000 | 0,07588 € | 1.897,00 € |
35.000 | 0,07506 € | 2.627,10 € |
Unit Price without VAT: | 0,09029 € |
---|---|
Unit Price with VAT: | 0,10745 € |