
BZW04-15-E3/73 | |
---|---|
DigiKey Part Number | 112-BZW04-15-E3/73CT-ND - Cut Tape (CT) 112-BZW04-15-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-15-E3/73 |
Description | TVS DIODE 15.3VWM 25.2V DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,42300 € | 4,23 € |
100 | 0,27320 € | 27,32 € |
500 | 0,20764 € | 103,82 € |
1.000 | 0,18746 € | 187,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15972 € | 479,16 € |
6.000 | 0,14627 € | 877,62 € |
9.000 | 0,12526 € | 1.127,34 € |
15.000 | 0,09781 € | 1.467,15 € |
21.000 | 0,09426 € | 1.979,46 € |
30.000 | 0,09080 € | 2.724,00 € |
75.000 | 0,08664 € | 6.498,00 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |