Parametric Equivalent
Similar
Similar
Similar

BC856B RFG | |
|---|---|
DigiKey Part Number | 1801-BC856BRFGTR-ND - Tape & Reel (TR) 1801-BC856BRFGCT-ND - Cut Tape (CT) 1801-BC856BRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856B RFG |
Description | TRANS PNP 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC856B RFG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856B | Taiwan Semiconductor Corporation | 0 | 1801-BC856BTR-ND | 0,00000 € | Parametric Equivalent |
| BC856BH RFG | Taiwan Semiconductor Corporation | 2.860 | 1801-BC856BHRFGCT-ND | 0,18000 € | Parametric Equivalent |
| BC856A-7-F | Diodes Incorporated | 85 | BC856A-FDICT-ND | 0,17000 € | Similar |
| BC856ALT1G | onsemi | 1.288 | BC856ALT1GOSCT-ND | 0,10000 € | Similar |
| BC856BLT1G | onsemi | 0 | BC856BLT1GOSCT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05530 € | 5,53 € |
| 500 | 0,04014 € | 20,07 € |
| 1.000 | 0,03522 € | 35,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02892 € | 86,76 € |
| 6.000 | 0,02574 € | 154,44 € |
| 9.000 | 0,02411 € | 216,99 € |
| 15.000 | 0,02228 € | 334,20 € |
| 21.000 | 0,02119 € | 444,99 € |
| 30.000 | 0,02014 € | 604,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |





