


BC856BH RFG | |
|---|---|
DigiKey Part Number | 1801-BC856BHRFGTR-ND - Tape & Reel (TR) 1801-BC856BHRFGCT-ND - Cut Tape (CT) 1801-BC856BHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BH RFG |
Description | SOT-23, -80V, -0.1A, PNP TRANSI |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC856BH RFG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06690 € | 6,69 € |
| 500 | 0,04878 € | 24,39 € |
| 1.000 | 0,04289 € | 42,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03538 € | 106,14 € |
| 6.000 | 0,03158 € | 189,48 € |
| 9.000 | 0,02964 € | 266,76 € |
| 15.000 | 0,02746 € | 411,90 € |
| 21.000 | 0,02617 € | 549,57 € |
| 30.000 | 0,02491 € | 747,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

