125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAEWDLVTYF-125.000000

DigiKey Part Number
1664-OAEWDLVTYF-125.000000-ND
Manufacturer
Manufacturer Product Number
OAEWDLVTYF-125.000000
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.041" (1.05mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
30µA
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECX-L33CN-125.000-TRECS Inc.2.07550-ECX-L33CN-125.000-TRCT-ND4,51000 €Parametric Equivalent
NX33C5008QDiodes Incorporated2.964NX33C5008QDICT-ND4,25000 €Parametric Equivalent
NX33C5013ZDiodes Incorporated1.99631-NX33C5013ZCT-ND3,77000 €Parametric Equivalent
SIT9120AI-2B1-33E125.000000SiTime01473-SIT9120AI-2B1-33E125.000000-ND5,35000 €Parametric Equivalent
SIT9120AI-2B2-33E125.000000SiTime01473-SIT9120AI-2B2-33E125.000000-ND5,05000 €Parametric Equivalent
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
16,45000 €6,45 €
105,60500 €56,05 €
255,30080 €132,52 €
505,08180 €254,09 €
1004,87210 €487,21 €
2504,60820 €1.152,05 €
5004,41836 €2.209,18 €
1.0004,23654 €4.236,54 €
Manufacturers Standard Package
Unit Price without VAT:6,45000 €
Unit Price with VAT:7,67550 €