Direct
Direct
Direct
Direct
Direct
Direct



NX33C5008Q | |
|---|---|
DigiKey Part Number | NX33C5008QDITR-ND - Tape & Reel (TR) NX33C5008QDICT-ND - Cut Tape (CT) NX33C5008QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX33C5008Q |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,61100 € | 36,11 € |
| 25 | 3,41480 € | 85,37 € |
| 50 | 3,27340 € | 163,67 € |
| 100 | 3,13820 € | 313,82 € |
| 250 | 3,09220 € | 773,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,55260 € | 7.657,80 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |















