6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9386AE-4B2-33E100.000000

DigiKey Part Number
1473-SIT9386AE-4B2-33E100.000000-ND
Manufacturer
Manufacturer Product Number
SIT9386AE-4B2-33E100.000000
Description
MEMS OSC XO 100.000MHZ HCSL
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
92mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
58mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.450
Factory Stock: 356
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
120,72000 €20,72 €
1018,00900 €180,09 €
2517,03400 €425,85 €
5016,33240 €816,62 €
10015,66060 €1.566,06 €
25015,41192 €3.852,98 €
Manufacturers Standard Package
Unit Price without VAT:20,72000 €
Unit Price with VAT:24,65680 €