
OAEWDLHTYF-100.000000 | |
|---|---|
DigiKey Part Number | 1664-OAEWDLHTYF-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | OAEWDLHTYF-100.000000 |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 42mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9365AI-4B2-33E100.000000 | SiTime | 0 | 1473-SIT9365AI-4B2-33E100.000000-ND | 13,36000 € | Parametric Equivalent |
| SIT9386AE-4B1-33E100.000000 | SiTime | 1.257 | 1473-SIT9386AE-4B1-33E100.000000-ND | 21,14000 € | Parametric Equivalent |
| SIT9386AE-4B2-33E100.000000 | SiTime | 1.344 | 1473-SIT9386AE-4B2-33E100.000000-ND | 20,39000 € | Parametric Equivalent |
| XPN336100.000000I | Renesas Electronics Corporation | 511 | 800-XPN336100.000000ITR-ND | 6,21550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,60500 € | 56,05 € |
| 25 | 5,30080 € | 132,52 € |
| 50 | 5,08180 € | 254,09 € |
| 100 | 4,87210 € | 487,21 € |
| 250 | 4,60820 € | 1.152,05 € |
| 500 | 4,41836 € | 2.209,18 € |
| 1.000 | 4,23654 € | 4.236,54 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

