
TS8022L | |
|---|---|
DigiKey Part Number | 2713-TS8022LTR-ND - Tape & Reel (TR) 2713-TS8022LCT-ND - Cut Tape (CT) 2713-TS8022LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS8022L |
Description | RF SWITCH SPDT 30MHZ-6GHZ 50W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SPDT 50Ohm 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS8022L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 30MHz ~ 6GHz | |
Isolation | 19dB | |
Insertion Loss | 0.65dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 71dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,59000 € | 50,59 € |
| 10 | 44,37300 € | 443,73 € |
| 25 | 42,21920 € | 1.055,48 € |
| 100 | 39,26940 € | 3.926,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 35,06369 € | 105.191,07 € |
| Unit Price without VAT: | 50,59000 € |
|---|---|
| Unit Price with VAT: | 60,20210 € |








