Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VP4PX | |
|---|---|
DigiKey Part Number | SC3676-ND |
Manufacturer | |
Manufacturer Product Number | VP4PX |
Description | CABLE M-M WECO 4' PURP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.0' (1.22m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Purple |
Part Status Active | Shielding Unshielded |
1st Connector Type WECo Male | Usage Patch |
2nd Connector Type WECo Male | Base Product Number |
Length 4.0' (1.22m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VP4BKX | Switchcraft Inc. | 25 | SC3671-ND | 53,25000 € | Parametric Equivalent |
| VP4BLX | Switchcraft Inc. | 25 | SC3672-ND | 51,92000 € | Parametric Equivalent |
| VP4GNX | Switchcraft Inc. | 0 | SC3673-ND | 44,43480 € | Parametric Equivalent |
| VP4OX | Switchcraft Inc. | 0 | SC3675-ND | 44,43480 € | Parametric Equivalent |
| VP4RX | Switchcraft Inc. | 25 | SC3677-ND | 51,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,43480 € | 1.110,87 € |
| Unit Price without VAT: | 44,43480 € |
|---|---|
| Unit Price with VAT: | 52,87741 € |












