Parametric Equivalent
Parametric Equivalent

PCW-48-75 | |
|---|---|
DigiKey Part Number | PCW-48-75-ND |
Manufacturer | |
Manufacturer Product Number | PCW-48-75 |
Description | CABLE M-M WECO 4' SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.0' (1.22m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | WECo Male | |
2nd Connector Type | WECo Male | |
Length | 4.0' (1.22m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | - | |
Shielding | Shielded | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,97800 € | 679,78 € |
| Unit Price without VAT: | 67,97800 € |
|---|---|
| Unit Price with VAT: | 80,89382 € |






