
VP4BKX | |
|---|---|
DigiKey Part Number | SC3671-ND |
Manufacturer | |
Manufacturer Product Number | VP4BKX |
Description | CABLE M-M WECO 4' BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.0' (1.22m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
1st Connector Type WECo Male | Usage Patch |
2nd Connector Type WECo Male | Base Product Number |
Length 4.0' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,25000 € | 53,25 € |
| 10 | 45,67500 € | 456,75 € |
| Unit Price without VAT: | 53,25000 € |
|---|---|
| Unit Price with VAT: | 63,36750 € |











