Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP9BLX | |
|---|---|
DigiKey Part Number | VMP9BLX-ND |
Manufacturer | |
Manufacturer Product Number | VMP9BLX |
Description | CABLE M-M MINI-WECO 9' BLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.0' (2.75m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Unshielded |
1st Connector Type Mini-WECo Male | Usage Patch |
2nd Connector Type Mini-WECo Male | Base Product Number |
Length 9.0' (2.75m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMP9BKUHD | Switchcraft Inc. | 0 | 137-VMP9BKUHD-ND | 53,26080 € | Parametric Equivalent |
| VMP9BKX | Switchcraft Inc. | 0 | VMP9BKX-ND | 52,02080 € | Parametric Equivalent |
| VMP9GNX | Switchcraft Inc. | 0 | VMP9GNX-ND | 47,16560 € | Parametric Equivalent |
| VMP9OX | Switchcraft Inc. | 0 | VMP9OX-ND | 47,16560 € | Parametric Equivalent |
| VMP9PX | Switchcraft Inc. | 0 | VMP9PX-ND | 47,16560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 47,16560 € | 1.179,14 € |
| Unit Price without VAT: | 47,16560 € |
|---|---|
| Unit Price with VAT: | 56,12706 € |











