Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP1BLX | |
|---|---|
DigiKey Part Number | VMP1BLX-ND |
Manufacturer | |
Manufacturer Product Number | VMP1BLX |
Description | CABLE M-M MINI-WECO 1' BLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Unshielded |
1st Connector Type Mini-WECo Male | Usage Patch |
2nd Connector Type Mini-WECo Male | Base Product Number |
Length 1.00' (304.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMP1BKUHD | Switchcraft Inc. | 0 | 137-VMP1BKUHD-ND | 41,43960 € | Parametric Equivalent |
| VMP1BKX | Switchcraft Inc. | 0 | VMP1BKX-ND | 39,53960 € | Parametric Equivalent |
| VMP1GNX | Switchcraft Inc. | 0 | VMP1GNX-ND | 38,40560 € | Parametric Equivalent |
| VMP1OX | Switchcraft Inc. | 0 | VMP1OX-ND | 38,40560 € | Parametric Equivalent |
| VMP1RX | Switchcraft Inc. | 0 | VMP1RX-ND | 38,68240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 38,40560 € | 960,14 € |
| Unit Price without VAT: | 38,40560 € |
|---|---|
| Unit Price with VAT: | 45,70266 € |











