VMP9BKUHD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 52,02080 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 47,16560 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 47,16560 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 47,16560 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 47,16560 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 47,16560 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 52,02080 €
Image for VMP9BKUHD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMP9BKUHD

DigiKey Part Number
137-VMP9BKUHD-ND
Manufacturer
Manufacturer Product Number
VMP9BKUHD
Description
MVP UHD PTCH CRD BLK,9 FT,ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.0' (2.75m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
9.0' (2.75m)
Manufacturer
Switchcraft Inc.
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
Mini-WECo Male
Shielding
Shielded
2nd Connector Type
Mini-WECo Male
Usage
Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VMP9BKXSwitchcraft Inc.0VMP9BKX-ND52,02080 €Parametric Equivalent
VMP9BLXSwitchcraft Inc.0VMP9BLX-ND47,16560 €Parametric Equivalent
VMP9GNXSwitchcraft Inc.0VMP9GNX-ND47,16560 €Parametric Equivalent
VMP9OXSwitchcraft Inc.0VMP9OX-ND47,16560 €Parametric Equivalent
VMP9PXSwitchcraft Inc.0VMP9PX-ND47,16560 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2553,26080 €1.331,52 €
Manufacturers Standard Package
Unit Price without VAT:53,26080 €
Unit Price with VAT:63,38035 €