VMP8GNX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 51,37200 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 49,61840 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 44,98480 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 44,98480 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 44,98480 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 47,24920 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 49,61840 €
Datasheet
Image for VMP8GNX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMP8GNX

DigiKey Part Number
VMP8GNX-ND
Manufacturer
Manufacturer Product Number
VMP8GNX
Description
CABLE M-M MINI-WECO 8' GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 8.0' (2.44m)
Product Attributes
Filter Similar Products
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Switchcraft Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Unshielded
1st Connector Type
Mini-WECo Male
Usage
Patch
2nd Connector Type
Mini-WECo Male
Base Product Number
Length
8.0' (2.44m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VMP8BKUHDSwitchcraft Inc.0137-VMP8BKUHD-ND51,37200 €Parametric Equivalent
VMP8BKXSwitchcraft Inc.0VMP8BKX-ND49,61840 €Parametric Equivalent
VMP8BLXSwitchcraft Inc.0VMP8BLX-ND44,98480 €Parametric Equivalent
VMP8OXSwitchcraft Inc.0VMP8OX-ND44,98480 €Parametric Equivalent
VMP8PXSwitchcraft Inc.0VMP8PX-ND44,98480 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2544,98480 €1.124,62 €
Manufacturers Standard Package
Unit Price without VAT:44,98480 €
Unit Price with VAT:53,53191 €
Alternate Color
CABLE M-M MINI-WECO 8' BLK
In-Stock: 0
Unit Price: 49,61840 €
CABLE M-M MINI-WECO 8' PURP
In-Stock: 0
Unit Price: 44,98480 €
CABLE M-M MINI-WECO 8' YLW
In-Stock: 0
Unit Price: 49,61840 €
CABLE M-M MINI-WECO 8' BLU
In-Stock: 0
Unit Price: 44,98480 €
CABLE M-M MINI-WECO 8' RED
In-Stock: 0
Unit Price: 47,24920 €
Alternate Length
CABLE M-M MINI-WECO 1' GRN
In-Stock: 0
Unit Price: 38,10080 €
CABLE M-M MINI-WECO 2' GRN
In-Stock: 0
Unit Price: 39,76280 €
CABLE M-M MINI-WECO 3' GRN
In-Stock: 0
Unit Price: 39,95880 €
CABLE M-M MINI-WECO 4' GRN
In-Stock: 0
Unit Price: 41,58200 €
CABLE M-M MINI-WECO 5' GRN
In-Stock: 0
Unit Price: 40,57440 €