Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP3GNX | |
|---|---|
DigiKey Part Number | VMP3GNX-ND |
Manufacturer | |
Manufacturer Product Number | VMP3GNX |
Description | CABLE M-M MINI-WECO 3' GRN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Unshielded |
1st Connector Type Mini-WECo Male | Usage Patch |
2nd Connector Type Mini-WECo Male | Base Product Number |
Length 3.00' (914.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMP3BKUHD | Switchcraft Inc. | 0 | 137-VMP3BKUHD-ND | 44,71160 € | Parametric Equivalent |
| VMP3BKX | Switchcraft Inc. | 0 | VMP3BKX-ND | 42,64040 € | Parametric Equivalent |
| VMP3BLX | Switchcraft Inc. | 0 | VMP3BLX-ND | 39,64520 € | Parametric Equivalent |
| VMP3OX | Switchcraft Inc. | 0 | VMP3OX-ND | 40,26560 € | Parametric Equivalent |
| VMP3RUHD | Switchcraft Inc. | 0 | 137-VMP3RUHD-ND | 43,74840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,27880 € | 1.006,97 € |
| Unit Price without VAT: | 40,27880 € |
|---|---|
| Unit Price with VAT: | 47,93177 € |












