Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP3RUHD | |
|---|---|
DigiKey Part Number | 137-VMP3RUHD-ND |
Manufacturer | |
Manufacturer Product Number | VMP3RUHD |
Description | 3 FOOT RED MID-SIZE PATCHCORD UH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Switchcraft Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Red |
1st Connector Type Mini-WECo Male | Shielding Shielded |
2nd Connector Type Mini-WECo Male | Usage Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMP3BKUHD | Switchcraft Inc. | 0 | 137-VMP3BKUHD-ND | 44,71160 € | Parametric Equivalent |
| VMP3BKX | Switchcraft Inc. | 0 | VMP3BKX-ND | 42,64040 € | Parametric Equivalent |
| VMP3BLX | Switchcraft Inc. | 0 | VMP3BLX-ND | 39,64520 € | Parametric Equivalent |
| VMP3GNX | Switchcraft Inc. | 0 | VMP3GNX-ND | 40,27880 € | Parametric Equivalent |
| VMP3OX | Switchcraft Inc. | 0 | VMP3OX-ND | 40,26560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,74840 € | 1.093,71 € |
| Unit Price without VAT: | 43,74840 € |
|---|---|
| Unit Price with VAT: | 52,06060 € |



