Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP3BKUHD | |
|---|---|
DigiKey Part Number | 137-VMP3BKUHD-ND |
Manufacturer | |
Manufacturer Product Number | VMP3BKUHD |
Description | 3 FOOT BLACK MID-SIZE PATCHCORD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini-WECo Male | |
2nd Connector Type | Mini-WECo Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,91520 € | 1.122,88 € |
| Unit Price without VAT: | 44,91520 € |
|---|---|
| Unit Price with VAT: | 53,44909 € |



