VMP8BKUHD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 50,24320 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 42,34200 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 45,55120 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 45,55120 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 42,34200 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 47,84400 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 50,24320 €
Datasheet
Image for VMP8BKUHD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMP8BKUHD

DigiKey Part Number
137-VMP8BKUHD-ND
Manufacturer
Manufacturer Product Number
VMP8BKUHD
Description
MVP UHD PTCH CRD BLK,8 FT,ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 8.0' (2.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Mini-WECo Male
2nd Connector Type
Mini-WECo Male
Length
8.0' (2.44m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Patch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2552,01880 €1.300,47 €
Manufacturers Standard Package
Unit Price without VAT:52,01880 €
Unit Price with VAT:61,90237 €