Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP6YX | |
|---|---|
DigiKey Part Number | VMP6YX-ND |
Manufacturer | |
Manufacturer Product Number | VMP6YX |
Description | CABLE M-M MINI-WECO 6' YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Unshielded |
1st Connector Type Mini-WECo Male | Usage Patch |
2nd Connector Type Mini-WECo Male | Base Product Number |
Length 6.0' (1.83m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMP6BKUHD | Switchcraft Inc. | 0 | 137-VMP6BKUHD-ND | 48,84120 € | Parametric Equivalent |
| VMP6BKX | Switchcraft Inc. | 0 | VMP6BKX-ND | 47,45560 € | Parametric Equivalent |
| VMP6BLX | Switchcraft Inc. | 0 | VMP6BLX-ND | 44,36880 € | Parametric Equivalent |
| VMP6GNX | Switchcraft Inc. | 0 | VMP6GNX-ND | 44,36880 € | Parametric Equivalent |
| VMP6OX | Switchcraft Inc. | 0 | VMP6OX-ND | 44,36880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 47,45560 € | 1.186,39 € |
| Unit Price without VAT: | 47,45560 € |
|---|---|
| Unit Price with VAT: | 56,47216 € |











