VMP6BKX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 48,84120 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 44,36880 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 44,36880 €
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 44,36880 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 44,36880 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 44,36880 €

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 47,45560 €
Image for VMP6BKX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMP6BKX

DigiKey Part Number
VMP6BKX-ND
Manufacturer
Manufacturer Product Number
VMP6BKX
Description
CABLE M-M MINI-WECO 6' BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Product Attributes
Filter Similar Products
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Switchcraft Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
1st Connector Type
Mini-WECo Male
Usage
Patch
2nd Connector Type
Mini-WECo Male
Base Product Number
Length
6.0' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VMP6BKUHDSwitchcraft Inc.0137-VMP6BKUHD-ND48,84120 €Parametric Equivalent
VMP6BLXSwitchcraft Inc.0VMP6BLX-ND44,36880 €Parametric Equivalent
VMP6GNXSwitchcraft Inc.0VMP6GNX-ND44,36880 €Parametric Equivalent
VMP6OXSwitchcraft Inc.0VMP6OX-ND44,36880 €Parametric Equivalent
VMP6PXSwitchcraft Inc.0VMP6PX-ND44,36880 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2547,45560 €1.186,39 €
Manufacturers Standard Package
Unit Price without VAT:47,45560 €
Unit Price with VAT:56,47216 €
Alternate Color
CABLE M-M MINI-WECO 6' ORG
In-Stock: 0
Unit Price: 44,36880 €
CABLE M-M MINI-WECO 6' RED
In-Stock: 0
Unit Price: 44,36880 €
CABLE M-M MINI-WECO 6' GRN
In-Stock: 0
Unit Price: 44,36880 €
CABLE M-M MINI-WECO 6' BLU
In-Stock: 0
Unit Price: 44,36880 €
CABLE M-M MINI-WECO 6' YLW
In-Stock: 0
Unit Price: 47,45560 €
Alternate Length
CABLE M-M MINI-WECO 1' BLK
In-Stock: 0
Unit Price: 39,53960 €
CABLE M-M MINI-WECO 2' BLK
In-Stock: 0
Unit Price: 40,63480 €
CABLE M-M MINI-WECO 3' BLK
In-Stock: 0
Unit Price: 42,64040 €
CABLE M-M MINI-WECO 4' BLK
In-Stock: 0
Unit Price: 44,22360 €
CABLE M-M MINI-WECO 5' BLK
In-Stock: 0
Unit Price: 42,15240 €