Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP2BKX | |
|---|---|
DigiKey Part Number | VMP2BKX-ND |
Manufacturer | |
Manufacturer Product Number | VMP2BKX |
Description | CABLE M-M MINI-WECO 2' BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.00' (609.60mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
1st Connector Type Mini-WECo Male | Usage Patch |
2nd Connector Type Mini-WECo Male | Base Product Number |
Length 2.00' (609.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMP2BKUHD | Switchcraft Inc. | 0 | 137-VMP2BKUHD-ND | 42,58760 € | Parametric Equivalent |
| VMP2BLX | Switchcraft Inc. | 0 | VMP2BLX-ND | 38,74800 € | Parametric Equivalent |
| VMP2GNUHD | Switchcraft Inc. | 0 | 137-VMP2GNUHD-ND | 41,94120 € | Parametric Equivalent |
| VMP2GNX | Switchcraft Inc. | 0 | VMP2GNX-ND | 40,08080 € | Parametric Equivalent |
| VMP2OX | Switchcraft Inc. | 0 | VMP2OX-ND | 40,08080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,63480 € | 1.015,87 € |
| Unit Price without VAT: | 40,63480 € |
|---|---|
| Unit Price with VAT: | 48,35541 € |












