Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMP4YX | |
|---|---|
DigiKey Part Number | VMP4YX-ND |
Manufacturer | |
Manufacturer Product Number | VMP4YX |
Description | CABLE M-M MINI-WECO 4' YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.0' (1.22m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Unshielded |
1st Connector Type Mini-WECo Male | Usage Patch |
2nd Connector Type Mini-WECo Male | Base Product Number |
Length 4.0' (1.22m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VMP4BKUHD | Switchcraft Inc. | 0 | 137-VMP4BKUHD-ND | 43,63000 € | Parametric Equivalent |
| VMP4BKX | Switchcraft Inc. | 0 | VMP4BKX-ND | 44,22360 € | Parametric Equivalent |
| VMP4BLX | Switchcraft Inc. | 0 | VMP4BLX-ND | 41,12280 € | Parametric Equivalent |
| VMP4GNX | Switchcraft Inc. | 0 | VMP4GNX-ND | 41,91440 € | Parametric Equivalent |
| VMP4OX | Switchcraft Inc. | 0 | VMP4OX-ND | 41,91440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,99960 € | 1.099,99 € |
| Unit Price without VAT: | 43,99960 € |
|---|---|
| Unit Price with VAT: | 52,35952 € |











