
SL415M | |
|---|---|
DigiKey Part Number | SL415M-ND |
Manufacturer | |
Manufacturer Product Number | SL415M |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Cable Clamp, Strain Relief |
Number of Positions 5 | Shielding |
Shell Size - Insert SL-5M | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" (7.10mm) |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic, Glass Filled |
Orientation 4 | Applications Audio, Industrial, Marine, Medical |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL415MX | Switchcraft Inc. | 147 | SC2558-ND | 18,14000 € | Direct |



