



SL405FX | |
|---|---|
DigiKey Part Number | SC1896-ND |
Manufacturer | |
Manufacturer Product Number | SL405FX |
Description | CONN PLUG FMALE 5P SOLDER EYELET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Cable Clamp, Coupling Nut, Strain Relief |
Number of Positions 5 | Shielding |
Shell Size - Insert SL-5F | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" (7.10mm) |
Termination Solder Eyelet(s) | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic, Glass Filled |
Orientation D | Applications Audio, Industrial, Marine, Medical |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,39000 € | 15,39 € |
| 10 | 13,07300 € | 130,73 € |
| 25 | 12,25440 € | 306,36 € |
| 50 | 11,66960 € | 583,48 € |
| 100 | 11,11290 € | 1.111,29 € |
| 300 | 10,28470 € | 3.085,41 € |
| 500 | 9,92106 € | 4.960,53 € |
| Unit Price without VAT: | 15,39000 € |
|---|---|
| Unit Price with VAT: | 18,31410 € |




