
SL415MX | |
|---|---|
DigiKey Part Number | SC2558-ND |
Manufacturer | |
Manufacturer Product Number | SL415MX |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Cable Clamp, Strain Relief |
Number of Positions 5 | Shielding |
Shell Size - Insert SL-5M | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" (7.10mm) |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic, Glass Filled |
Orientation 4 | Applications Audio, Industrial, Marine, Medical |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,28000 € | 18,28 € |
| 10 | 15,53600 € | 155,36 € |
| 25 | 14,56360 € | 364,09 € |
| 50 | 13,86860 € | 693,43 € |
| 100 | 13,20700 € | 1.320,70 € |
| 300 | 12,22283 € | 3.666,85 € |
| 500 | 11,79068 € | 5.895,34 € |
| Unit Price without VAT: | 18,28000 € |
|---|---|
| Unit Price with VAT: | 21,75320 € |


