RP2012T-R18-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: 0,02895 €
Datasheet
180 mOhms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP2012T-R18-G

DigiKey Part Number
RP2012T-R18-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP2012T-R18-G
Description
RES 0.18 OHM 2% 1/3W 0805
Customer Reference
Detailed Description
180 mOhms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RP2012T-R18-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL1220S-R18-GSusumu0408-1707-2-ND0,02895 €Direct
Obsolete
This product is no longer manufactured. View Substitutes