Metal Film Chip Resistor - Surface Mount

Results: 86.233
Stocking Options
Environmental Options
Media
Exclude
86.233Results
Applied FiltersRemove All

Showing
of 86.233
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
51.871
In Stock
1 : 0,11000 €
Cut Tape (CT)
5.000 : 0,06328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 MOhms
±0.1%
0.1W, 1/10W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
30.697
In Stock
1 : 0,13000 €
Cut Tape (CT)
10.000 : 0,06869 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
249 kOhms
±0.1%
0.063W, 1/16W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±25ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
53.482
In Stock
1 : 0,14000 €
Cut Tape (CT)
10.000 : 0,07433 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±0.1%
0.063W, 1/16W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±25ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
KDV Series
KDV08FR200ET
RES 0.2 OHM 1% 1/4W 0805
Ohmite
4.936
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,03180 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 mOhms
±1%
0.25W, 1/4W
Metal Film
Current Sense
±50ppm/°C
-55°C ~ 155°C
0805 (2012 Metric)
-
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.026" (0.65mm)
2
-
28.275
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,07485 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 kOhms
±0.1%
0.063W, 1/16W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±25ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
226.081
In Stock
1 : 0,18000 €
Cut Tape (CT)
5.000 : 0,07906 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±0.1%
0.1W, 1/10W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
47.902
In Stock
1 : 0,19000 €
Cut Tape (CT)
10.000 : 0,08056 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
±0.1%
0.063W, 1/16W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±25ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
KDV Series
KDV12FR050ET
RES 0.05 OHM 1% 1/2W 1206
Ohmite
8.346
In Stock
1 : 0,24000 €
Cut Tape (CT)
5.000 : 0,05875 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 mOhms
±1%
0.5W, 1/2W
Metal Film
Current Sense
±100ppm/°C
-55°C ~ 155°C
1206 (3216 Metric)
-
1206
0.133" L x 0.063" W (3.10mm x 1.60mm)
0.026" (0.65mm)
2
-
GENCHIPRES
KDV04FR100ET
RES 0.1 OHM 1% 1/8W 0402
Ohmite
21.512
In Stock
1 : 0,25000 €
Cut Tape (CT)
10.000 : 0,05499 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±1%
0.125W, 1/8W
Metal Film
Current Sense
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
-
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
2
-
GENCHIPRES
KDV02FR100ET
RES 0.1 OHM 1% 1/10W 0201
Ohmite
11.751
In Stock
1 : 0,38000 €
Cut Tape (CT)
10.000 : 0,08850 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±1%
0.1W, 1/10W
Metal Film
Current Sense
±100ppm/°C
-55°C ~ 155°C
0201 (0603 Metric)
-
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.012" (0.31mm)
2
-
12.623
In Stock
1 : 0,64000 €
Cut Tape (CT)
5.000 : 0,31960 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±0.1%
0.1W, 1/10W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±10ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
7.494
In Stock
1 : 0,64000 €
Cut Tape (CT)
5.000 : 0,35065 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
49.9 kOhms
±0.1%
0.1W, 1/10W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±10ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
RL1632T4F Series
RL1632T4F-R001-FNH
RES 0.001 OHM 1% 1W WIDE 1206
Delta Electronics/Cyntec
12.764
In Stock
1 : 0,67000 €
Cut Tape (CT)
4.000 : 0,18266 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 mOhms
±1%
1W
Metal Film
Current Sense
±150ppm/°C
-55°C ~ 150°C
Wide 1206 (3216 Metric), 0612
-
0612
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.035" (0.90mm)
4
-
RL1632T4F Series
RL1632T4F-R002-FNH
RES 0.002 OHM 1% 1W WIDE 1206
Delta Electronics/Cyntec
2.448
In Stock
1 : 0,67000 €
Cut Tape (CT)
4.000 : 0,18266 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
1W
Metal Film
Current Sense
±100ppm/°C
-55°C ~ 150°C
Wide 1206 (3216 Metric), 0612
-
0612
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.031" (0.80mm)
4
-
RL1632T4F Series
RL1632T4F-R010-FNH
RES 0.01 OHM 1% 1W WIDE 1206
Delta Electronics/Cyntec
14.856
In Stock
1 : 0,84000 €
Cut Tape (CT)
4.000 : 0,23573 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 mOhms
±1%
1W
Metal Film
Current Sense
±200ppm/°C
-55°C ~ 150°C
Wide 1206 (3216 Metric), 0612
-
0612
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.031" (0.80mm)
4
-
PCS Series
PCS2512DR1000ET
2W 0.100 OHMS 0.5% 2512
Ohmite
1.884
In Stock
1 : 0,87000 €
Cut Tape (CT)
4.000 : 0,23223 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±0.5%
2W
Metal Film
Current Sense
±50ppm/°C
-55°C ~ 170°C
2512 (6332 Metric)
-
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.026" (0.66mm)
2
-
1206 (3216 Metric) 0.126x0.063
PE1206FRF470R01L
RES 0.01 OHM 1% 1W 1206
YAGEO
1.973
In Stock
1 : 0,93000 €
Cut Tape (CT)
4.000 : 0,26427 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 mOhms
±1%
1W
Metal Film
Automotive AEC-Q200, Current Sense
±100ppm/°C
-55°C ~ 170°C
1206 (3216 Metric)
AEC-Q200
1206
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.035" (0.89mm)
2
-
PT-0402-(1005 Metric)
PE0402FRF470R1L
RES 0.1 OHM 1% 1/4W 0402
YAGEO
1.906
In Stock
1 : 1,01000 €
Cut Tape (CT)
10.000 : 0,23949 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 mOhms
±1%
0.25W, 1/4W
Metal Film
Automotive AEC-Q200, Current Sense
±100ppm/°C
-55°C ~ 125°C
0402 (1005 Metric)
AEC-Q200
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.020" (0.50mm)
2
-
8.003
In Stock
1 : 1,06000 €
Cut Tape (CT)
5.000 : 0,60575 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±0.1%
0.1W, 1/10W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±5ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
MMF Series 10k
MMF25SFRE10K
RES SMD 10K OHM 1% 1/4W MELF
YAGEO
31.146
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01909 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±1%
0.25W, 1/4W
Metal Film
-
±50ppm/°C
-55°C ~ 155°C
MELF, 0204
-
MELF
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
-
2
-
MMF Series 1k
MMF25SFRE1K
RES SMD 1K OHM 1% 1/4W MELF
YAGEO
28.943
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02010 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±1%
0.25W, 1/4W
Metal Film
-
±50ppm/°C
-55°C ~ 155°C
MELF, 0204
-
MELF
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
-
2
-
10.105
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,04753 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±0.1%
0.1W, 1/10W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±50ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
8.000
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,04667 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
412 kOhms
±0.1%
0.1W, 1/10W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
5.159
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,06986 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25.2 kOhms
±0.1%
0.1W, 1/10W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
5.014
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,04667 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 kOhms
±0.1%
0.1W, 1/10W
Metal Film
Automotive AEC-Q200, Moisture Resistant
±25ppm/°C
-55°C ~ 155°C
0603 (1608 Metric)
AEC-Q200
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
2
-
Showing
of 86.233

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.