RL1220S-R18-G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 22.331
Unit Price: 0,15000 €
Datasheet
180 mOhms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220S-R18-G

DigiKey Part Number
408-1707-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL1220S-R18-G
Description
RES 0.18 OHM 2% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 mOhms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220S-R18-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL1220S-R18-FSusumu22.331RL12S.18FCT-ND0,15000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02895 €144,75 €
Manufacturers Standard Package
Unit Price without VAT:0,02895 €
Unit Price with VAT:0,03445 €