PCMC063T-1R5MN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 1.108
Unit Price: 0,98000 €
Datasheet

Similar


Abracon LLC
In Stock: 5.683
Unit Price: 0,54000 €
Datasheet

Similar


Pulse Electronics
In Stock: 920
Unit Price: 0,39000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,19263 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 40
Unit Price: 1,03000 €
Datasheet
1.5 µH Unshielded Inductor 9 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMC063T-1R5MN

DigiKey Part Number
408-1104-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCMC063T-1R5MN
Description
FIXED IND 1.5UH 9A 15 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 9 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
15mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCMB063T-1R5MSSusumu1.108408-1522-1-ND0,98000 €Direct
ASPI-0630HI-1R5M-T15Abracon LLC5.683535-ASPI-0630HI-1R5M-T15CT-ND0,54000 €Similar
BMCA000606301R5MD1Pulse Electronics920553-BMCA000606301R5MD1CT-ND0,39000 €Similar
BMMA000606301R5MX1Pulse Electronics0553-BMMA000606301R5MX1TR-ND0,19263 €Similar
HCM0703-1R5-REaton - Electronics Division40283-HCM0703-1R5-RCT-ND1,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes