
BMCA000606301R5MD1 | |
---|---|
DigiKey Part Number | 553-BMCA000606301R5MD1TR-ND - Tape & Reel (TR) 553-BMCA000606301R5MD1CT-ND - Cut Tape (CT) 553-BMCA000606301R5MD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMCA000606301R5MD1 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,31000 € | 3,10 € |
100 | 0,25450 € | 25,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,20929 € | 209,29 € |
2.000 | 0,19735 € | 394,70 € |
3.000 | 0,19068 € | 572,04 € |
5.000 | 0,18261 € | 913,05 € |
7.000 | 0,17749 € | 1.242,43 € |
10.000 | 0,17222 € | 1.722,20 € |
25.000 | 0,16105 € | 4.026,25 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |