

ASPI-0630HI-1R5M-T15 | |
---|---|
DigiKey Part Number | 535-ASPI-0630HI-1R5M-T15TR-ND - Tape & Reel (TR) 535-ASPI-0630HI-1R5M-T15CT-ND - Cut Tape (CT) 535-ASPI-0630HI-1R5M-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630HI-1R5M-T15 |
Description | FIXED IND 1.5UH 9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630HI-1R5M-T15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.262" W (7.20mm x 6.65mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,43700 € | 4,37 € |
100 | 0,35880 € | 35,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,28512 € | 427,68 € |
3.000 | 0,26887 € | 806,61 € |
4.500 | 0,25980 € | 1.169,10 € |
7.500 | 0,24883 € | 1.866,22 € |
10.500 | 0,24186 € | 2.539,53 € |
15.000 | 0,23590 € | 3.538,50 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |