
VZH331M1VTR-1010S | |
|---|---|
DigiKey Part Number | 4403-VZH331M1VTR-1010STR-ND - Tape & Reel (TR) 4403-VZH331M1VTR-1010SCT-ND - Cut Tape (CT) 4403-VZH331M1VTR-1010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZH331M1VTR-1010S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 469 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25160 € | 12,58 € |
| 100 | 0,22420 € | 22,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17700 € | 88,50 € |
| 1.000 | 0,16211 € | 162,11 € |
| 1.500 | 0,15459 € | 231,89 € |
| 2.500 | 0,14620 € | 365,50 € |
| 3.500 | 0,14126 € | 494,41 € |
| 5.000 | 0,13649 € | 682,45 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

