
CVH-1V331MH10-R | |
|---|---|
DigiKey Part Number | 4713-CVH-1V331MH10-RTR-ND - Tape & Reel (TR) 4713-CVH-1V331MH10-RCT-ND - Cut Tape (CT) 4713-CVH-1V331MH10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH-1V331MH10-R |
Description | LYTIC 330UF 35V 20% 10X10.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 469 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,29600 € | 14,80 € |
| 100 | 0,26810 € | 26,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22068 € | 110,34 € |
| 1.000 | 0,20605 € | 206,05 € |
| 1.500 | 0,19873 € | 298,09 € |
| 2.500 | 0,19062 € | 476,55 € |
| 3.500 | 0,18587 € | 650,55 € |
| 5.000 | 0,18131 € | 906,55 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

