
VZH331M1HTR-1313S | |
|---|---|
DigiKey Part Number | 4403-VZH331M1HTR-1313STR-ND - Tape & Reel (TR) 4403-VZH331M1HTR-1313SCT-ND - Cut Tape (CT) 4403-VZH331M1HTR-1313SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZH331M1HTR-1313S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VZH331M1HTR-1313ES | Surge | 5 | 4403-VZH331M1HTR-1313ESTR-ND | 1,21000 € | Parametric Equivalent |
| AEA1213331M050R | KYOCERA AVX | 1.925 | 478-AEA1213331M050RCT-ND | 1,42000 € | Parametric Equivalent |
| ATB337M050 | Cornell Dubilier Knowles | 355 | 338-ATB337M050CT-ND | 1,71000 € | Parametric Equivalent |
| EMVY500ARA331MKE0S | Chemi-Con | 256 | 565-2497-1-ND | 2,60000 € | Parametric Equivalent |
| FZ337M050HPNTA | NextGen Components | 20.000 | 3372-FZ337M050HPNTATR-ND | 2,53950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,41680 € | 20,84 € |
| 100 | 0,37460 € | 37,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,33965 € | 67,93 € |
| 400 | 0,31050 € | 124,20 € |
| 600 | 0,29580 € | 177,48 € |
| 1.000 | 0,27938 € | 279,38 € |
| 1.400 | 0,26972 € | 377,61 € |
| 2.000 | 0,26039 € | 520,78 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

