
ATB337M050 | |
|---|---|
DigiKey Part Number | 338-ATB337M050TR-ND - Tape & Reel (TR) 338-ATB337M050CT-ND - Cut Tape (CT) 338-ATB337M050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB337M050 |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13000 € | 11,30 € |
| 50 | 0,88100 € | 44,05 € |
| 100 | 0,80240 € | 80,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,73695 € | 147,39 € |
| 400 | 0,68258 € | 273,03 € |
| 600 | 0,65510 € | 393,06 € |
| 1.000 | 0,62448 € | 624,48 € |
| 1.400 | 0,60647 € | 849,06 € |
| 2.000 | 0,58908 € | 1.178,16 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

