Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXQ6R8M2VBK-1016S | |
|---|---|
DigiKey Part Number | 4403-RXQ6R8M2VBK-1016S-ND |
Manufacturer | |
Manufacturer Product Number | RXQ6R8M2VBK-1016S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 275 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXQ6R8M2GBK-1016S | Surge | 0 | 4403-RXQ6R8M2GBK-1016S-ND | 0,15300 € | Parametric Equivalent |
| 685KFM400M | CORNELL DUBILIER KNOWLES | 0 | 1572-685KFM400M-ND | 0,17464 € | Parametric Equivalent |
| ESL685M400AH8AA | KEMET | 0 | 399-ESL685M400AH8AA-ND | 0,13028 € | Parametric Equivalent |
| UCS2G6R8MPD | Nichicon | 1.869 | 493-14459-ND | 0,77000 € | Parametric Equivalent |
| UCS2G6R8MPD1TD | Nichicon | 1.154 | 493-13293-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,15300 € | 1.071,00 € |
| Unit Price without VAT: | 0,15300 € |
|---|---|
| Unit Price with VAT: | 0,18207 € |








