Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ331M1VBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RXJ331M1VBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ331M1VBK-1020S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW331M1HBK-1020S | Surge | 396 | 4403-RXW331M1HBK-1020S-ND | 0,51000 € | Parametric Equivalent |
| B41858C6337M000 | TDK | 4.400 | 495-B41858C6337M000-ND | 0,98000 € | Parametric Equivalent |
| MAL213630331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213630331E3-ND | 0,63650 € | Parametric Equivalent |
| MAL213650331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213650331E3-ND | 0,61407 € | Parametric Equivalent |
| MAL213660331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213660331E3-ND | 0,62912 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13753 € | 825,18 € |
| Unit Price without VAT: | 0,13753 € |
|---|---|
| Unit Price with VAT: | 0,16366 € |







