
RJA331M1EBK-0811S | |
|---|---|
DigiKey Part Number | 4403-RJA331M1EBK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RJA331M1EBK-0811S |
Description | CAP ALUM 330UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1E331MPD1TD | Nichicon | 1.766 | 493-4652-1-ND | 0,82000 € | Parametric Equivalent |
| UPA1E331MPD1TA | Nichicon | 1.988 | 493-UPA1E331MPD1TACT-ND | 0,66000 € | Parametric Equivalent |
| UPA1E331MPD1TD | Nichicon | 1.735 | 493-4903-1-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10220 € | 10,22 € |
| 500 | 0,08018 € | 40,09 € |
| 1.000 | 0,07338 € | 73,38 € |
| 3.000 | 0,06501 € | 195,03 € |
| 5.000 | 0,06192 € | 309,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

