Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RA-331M1EBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RA-331M1EBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RA-331M1EBK-1012S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 485.75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJA331M1VBK-1012S | Surge | 500 | 4403-RJA331M1VBK-1012S-ND | 0,36000 € | Parametric Equivalent |
| 337CKE035M | CORNELL DUBILIER KNOWLES | 0 | 1572-1720-ND | 0,66000 € | Parametric Equivalent |
| 35PX330MEFC10X12.5 | Rubycon | 0 | 1189-1278-ND | 0,61000 € | Parametric Equivalent |
| 860020575013 | Würth Elektronik | 1.155 | 732-8947-1-ND | 0,36000 € | Parametric Equivalent |
| ECA-1VHG331 | Panasonic Industry | 0 | P5553-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09113 € | 729,04 € |
| Unit Price without VAT: | 0,09113 € |
|---|---|
| Unit Price with VAT: | 0,10844 € |











