
RJA331M1VBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RJA331M1VBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RJA331M1VBK-1012S |
Description | CAP ALUM 330UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15780 € | 7,89 € |
| 100 | 0,14090 € | 14,09 € |
| 500 | 0,11240 € | 56,20 € |
| 1.000 | 0,10363 € | 103,63 € |
| 2.500 | 0,09436 € | 235,90 € |
| 5.000 | 0,08877 € | 443,85 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

