Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSR391M2G---3045S | |
|---|---|
DigiKey Part Number | 4403-LSR391M2G---3045S-ND |
Manufacturer | |
Manufacturer Product Number | LSR391M2G---3045S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 306mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.52 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.528 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 306mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK391M2G---3045S | Surge | 0 | 4403-LSK391M2G---3045S-ND | 3,48831 € | Parametric Equivalent |
| LSM391M2G---3045S | Surge | 0 | 4403-LSM391M2G---3045S-ND | 3,15283 € | Parametric Equivalent |
| 381LR391M400K452 | Cornell Dubilier Knowles | 0 | 338-2496-ND | 5,88921 € | Parametric Equivalent |
| 400MXC390MEFCSN30X45 | Rubycon | 0 | 400MXC390MEFCSN30X45-ND | 4,15990 € | Parametric Equivalent |
| 420HXG390MEFC30X45 | Rubycon | 0 | 420HXG390MEFC30X45-ND | 4,43790 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 3,51050 € | 1.263,78 € |
| Unit Price without VAT: | 3,51050 € |
|---|---|
| Unit Price with VAT: | 4,17750 € |












