Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK391M2G---3045S | |
|---|---|
DigiKey Part Number | 4403-LSK391M2G---3045S-ND |
Manufacturer | |
Manufacturer Product Number | LSK391M2G---3045S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.988 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH390MEFC30X45 | Rubycon | 0 | 450VXH390MEFC30X45-ND | 5,07440 € | Parametric Equivalent |
| B43644E5397M000 | TDK | 300 | 495-B43644E5397M000-ND | 12,08000 € | Parametric Equivalent |
| B43644E5397M067 | TDK | 0 | 495-B43644E5397M067-ND | 6,37191 € | Parametric Equivalent |
| ELHS451VSN391MR40S | Chemi-Con | 210 | 565-5104-ND | 15,32000 € | Parametric Equivalent |
| ELXS421VSN391MR40S | Chemi-Con | 0 | ELXS421VSN391MR40S-ND | 6,83205 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 3,48831 € | 1.255,79 € |
| Unit Price without VAT: | 3,48831 € |
|---|---|
| Unit Price with VAT: | 4,15109 € |








