Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSR181M2W---3030S | |
|---|---|
DigiKey Part Number | 4403-LSR181M2W---3030S-ND |
Manufacturer | |
Manufacturer Product Number | LSR181M2W---3030S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 664mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.24 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 664mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK181M2W---3030S | Surge | 0 | 4403-LSK181M2W---3030S-ND | 2,37062 € | Parametric Equivalent |
| LSM181M2W---3030S | Surge | 0 | 4403-LSM181M2W---3030S-ND | 2,16740 € | Parametric Equivalent |
| 381LR181M450K022 | Cornell Dubilier Knowles | 0 | 338-2486-ND | 3,56065 € | Parametric Equivalent |
| 450HXG180MEFC30X30 | Rubycon | 0 | 450HXG180MEFC30X30-ND | 2,03760 € | Parametric Equivalent |
| 450MXC180MEFC30X30 | Rubycon | 0 | 450MXC180MEFC30X30-ND | 2,71860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,32472 € | 1.162,36 € |
| Unit Price without VAT: | 2,32472 € |
|---|---|
| Unit Price with VAT: | 2,76642 € |













