Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK181M2W---3030S | |
|---|---|
DigiKey Part Number | 4403-LSK181M2W---3030S-ND |
Manufacturer | |
Manufacturer Product Number | LSK181M2W---3030S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.106Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.106Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG180MEFC30X30 | Rubycon | 0 | 450VXG180MEFC30X30-ND | 3,03980 € | Parametric Equivalent |
| 450VXG180MEFCSN30X30 | Rubycon | 0 | 450VXG180MEFCSN30X30-ND | 3,11900 € | Parametric Equivalent |
| 450VXS180MEFC30X30 | Rubycon | 0 | 450VXS180MEFC30X30-ND | 6,50050 € | Parametric Equivalent |
| LGX2W181MELB30 | Nichicon | 156 | 493-7906-ND | 6,15000 € | Parametric Equivalent |
| MAL219367181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219367181E3-ND | 4,25474 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,37062 € | 1.185,31 € |
| Unit Price without VAT: | 2,37062 € |
|---|---|
| Unit Price with VAT: | 2,82104 € |





