Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450VXG180MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 450VXG180MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 450VXG180MEFCSN30X30 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXG180MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.736 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG180MEFC30X30 | Rubycon | 0 | 450VXG180MEFC30X30-ND | 3,03980 € | Parametric Equivalent |
| 450VXS180MEFC30X30 | Rubycon | 0 | 450VXS180MEFC30X30-ND | 6,50050 € | Parametric Equivalent |
| ELHS4H1VSN181MR30S | Chemi-Con | 190 | 565-ELHS4H1VSN181MR30S-ND | 11,38000 € | Upgrade |
| LGX2W181MELB30 | Nichicon | 156 | 493-7906-ND | 6,15000 € | Parametric Equivalent |
| LSK181M2W---3030S | Surge | 0 | 4403-LSK181M2W---3030S-ND | 2,37062 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,11900 € | 311,90 € |
| Unit Price without VAT: | 3,11900 € |
|---|---|
| Unit Price with VAT: | 3,71161 € |







