30mmx32mm-Radial-Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELHS4H1VSN181MR30S

DigiKey Part Number
565-ELHS4H1VSN181MR30S-ND
Manufacturer
Manufacturer Product Number
ELHS4H1VSN181MR30S
Description
CAP ALUM 180UF 20% 475V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELHS4H1VSN181MR30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
475 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.11 A @ 120 Hz
Ripple Current @ High Frequency
1.5873 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,41000 €6,41 €
104,50600 €45,06 €
503,72120 €186,06 €
2003,45430 €690,86 €
6003,01222 €1.807,33 €
1.0002,91639 €2.916,39 €
2.6002,87180 €7.466,68 €
Manufacturers Standard Package
Unit Price without VAT:6,41000 €
Unit Price with VAT:7,62790 €